Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Computer Cable - D Sub 9 Position Plug - D Sub 9 Position Receptacle - 10 ft - 3.05 m.
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
AC-DC Single output enclosed power supply; Universal AC input; Output 24Vdc at 4.5A; Up to...
AC/DC Single output enclosed power supply - AC input select switch - Output 24VDC at 6.5A ...
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .44" x .87" (11.1 x...
Fuse Miniature Fast Acting 25A 300V Holder Cartridge 14 X 51mm
Standard Tip With Hex Nut For 8200 Universal Soldering Gun