- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLM2S-D
Panduit
PLM2S-D
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .44" x .87" (11.1 x 22.1mm) marker write-on area, nylon ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLM2S-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-40 °C