- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 27-9050
Conn BNC M 50Ohm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn BNC M 50Ohm ST Cable Mount
Search Keywords: 279050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:27-9050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
1
$1.0098
75
$0.9180
400
$0.8874
1,700
$0.8568
4,200
$0.8262
13,200 +
$0.7752
Click for Quote
Log in
to unlock special pricing