- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CPFIUG882
Available Replacements
BNC TWIST-ON PLUG - RG59
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
BNC TWIST-ON PLUG - RG59
Search Keywords: CPFIUG882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:AIM-Cambridge / Cinch Connectivity Solutions
-
Part No:CPFIUG882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:37.31 x 14.5 mm
Frequently Asked Questions
What replaces CPFIUG882?
The recommended replacement for CPFIUG882 is 27-9050 from AIM-Cambridge / Cinch Connectivity Solutions, available from OnlineComponents.com.
Is CPFIUG882 RoHS compliant?
Yes, CPFIUG882 is RoHS compliant.
What is the lead time for CPFIUG882?
The standard lead time for CPFIUG882 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
25
$2.11
100
$1.95
250
$1.85
500
$1.69
1,000
$1.44
2,500
$1.36
5,000
$1.29
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing