- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ASPI-8030HS-R33N-T
描述
+
Molded Power Inductor - SMD - 0.33uH ±30% - 35A - DCR: 0.00257 ohm - Tape&Reel
Search Keywords: ASPI8030HSR33NT
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:ASPI-8030HS-R33N-T
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
1250
16 Weeks
可以发货
9/23/26
PRICE (USD)
数量
Unit Price
1,250
$0.8320
2,500
$0.5120
3,750
$0.4053
5,000 +
$0.3972
Click for Quote
Log in
解锁特价