- 首页 ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AIRD-03-182K
描述
+
Fixed Inductor 1.8mH 1.6A 705 Mohm Through Hole
Search Keywords: AIRD03182K
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:AIRD-03-182K
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
供应商标准包装:
50
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
缺货数量的起订量:
100
多个:
50
8 Weeks
可以发货
7/2/26
Tariffs may apply for U.S. shipments