- 首页 ›
- All Products›
- Oscillators & Crystals ›
- Crystals & Resonators ›
- Crystals ›
- ABM10W-27.0000MHZ-4-D1X-T3
描述
+
SMD Quartz Crystal - Low Profile - 27.0000MHZ ±10ppm - Temp Stability: ±20ppm -40°C to 85°C - Tape&Reel
Search Keywords: ABM10W270000MHZ4D1XT3
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abracon
-
部件编号:ABM10W-27.0000MHZ-4-D1X-T3
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8541600060
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
9,000
可立即发货
库存数量的起订量:
3000
缺货数量的起订量:
3000
多个:
3000
10 Weeks
可以发货
8/6/26