- 首页 ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 1498-102
1498-102
Abbatron / HH Smith
Conn Banana F 1 POS ST Panel Mount 1 Port
产品说明书 附件 Notify Me
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
Conn Banana F 1 POS ST Panel Mount 1 Port
Search Keywords: 1498102
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Abbatron / HH Smith
-
部件编号:1498-102
-
计量单位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
供应商标准包装:
1 -
Type:Banana
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:15 A
-
Operating Temperature:N/A
-
Dimension:19.05 mm
产品指南
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
3
可立即发货
Buy all 3 in-stock or the regular minimum order quantity of 12
Stock lot only:
3
Minimum Order Quantity:
12
PRICE (USD)
数量
Unit Price
1
$11.539
12
$10.490
25
$4.160
50
$3.260
100
$2.960
250
$2.700
500
$2.560
1,000 +
$2.130
Click for Quote
Log in
解锁特价