- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- A16-30-10-80
ABB
A16-30-10-80
Contactor - 220 - 240 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ABB
-
Part No:A16-30-10-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Maximum Current Rating:16 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:N/A
-
Led Indicator:No
-
Mounting:N/A
-
- Item discontinued