- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7000006035
3M
7000006035
ScotchCode™ Wire Marker Tape Dispenser with Tape - 0.22" W x 96.00" L (5.5mm x 2.4m) - Polyester - "0 to 9" Legend - White.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7000006035
-
Alias/AKA:STD-0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tape Dispenser