- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- 051115-11745
Description
+
Film Tape Silicone Adhesive - 0.25" (6.35mm) x 36 yds (32.9m) - Gold.
Search Keywords: 05111511745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:051115-11745
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9 Rolls
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
9
$31.38
18
$23.53
27
$21.96
36 +
$21.52
Click for Quote
Log in
to unlock special pricing