- Home ›
- All Products›
- 5419-1/4X36YD
Description
+
Film Tape Silicone Adhesive - 0.25" (6.35mm) x 36 yds (32.9m) - Gold.
Search Keywords: 541914X36YD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:5419-1/4X36YD
-
Alias/AKA:7010372869
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
9 Rolls
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$31.53
5
$31.46
9
$31.38
18
$23.53
27
$21.96
36 +
$21.52
Click for Quote
Log in
to unlock special pricing