- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 05400754420
3M Interconnect Solutions
05400754420
Flat Cable 40 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Cable Rool Packaging
Description
+
Flat Cable 40 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 05400754420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:05400754420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
3
Frequently Asked Questions
What replaces 05400754420?
The recommended replacement for 05400754420 is 3302/40-100 from 3M Interconnect Solutions, available from OnlineComponents.com.
Is 05400754420 RoHS compliant?
Yes, 05400754420 is RoHS compliant.
What is the lead time for 05400754420?
The standard lead time for 05400754420 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/3/26