- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3302/40-100
3M Interconnect Solutions
3302/40-100
Flat Cable 40 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Flat Cable 40 28AWG 30.48m/91.44m Tinned Copper 300V Roll
Search Keywords: 330240100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/40-100
-
Alias/AKA:7100162383
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3
Frequently Asked Questions
Is 3302/40-100 RoHS compliant?
Yes, 3302/40-100 is RoHS compliant.
What is the lead time for 3302/40-100?
The standard lead time for 3302/40-100 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Rolls
Can Ship immediately
Minimum Order Quantity:
3 Rolls
Order Increment:
3 Rolls
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
3
$265.43
6
$240.65
12
$240.05
21
$239.45
51
$238.85
102 +
$238.26
Click for Quote
Log in
to unlock special pricing