- Startseite ›
- All Products›
- 2725440000
2725440000
Weidmuller
The 2725440000 is a single-level potential distributor terminal with a screw connection, rated for 1000V and 215A, designed fo ...
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
The 2725440000 is a single-level potential distributor terminal with a screw connection, rated for 1000V and 215A, designed for power distribution.
Search Keywords: 2725440000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Weidmuller
-
Artikelnummer:2725440000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Standardmenge:
1
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
4
Versand heute, if you order in
BESTAND DES HERSTELLERS:
18
Kan verzenden
6 Weeks
Kan verzenden
16/6/26
PRICE (EUR)
MENGE
Stückpreis
1
€87.72
5
€73.10
10
€54.96
25
€49.16
50
€46.44
100
€45.05
250 +
€44.82
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT