- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1623000000
1623000000
Weidmuller
Conn Board to Board SKT 8 POS 5.08mm Solder RA Thru-Hole Box
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Conn Board to Board SKT 8 POS 5.08mm Solder RA Thru-Hole Box
Search Keywords: 1623000000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Weidmuller
-
Artikelnummer:1623000000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Standardmenge:
42 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
42
Mehrere:
42
22 Weeks
Kan verzenden
16/11/26
PRICE (EUR)
MENGE
Stückpreis
42
€4.09
84
€4.03
126
€3.91
252
€3.79
504
€3.59
1 008
€3.49
2 520
€3.40
5 040 +
€3.35
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
CUSTOMERS
ALSO BOUGHT