Image is representational - see mfr. specs

1127300000

Weidmuller

Solid-State Relay 1 NO Contact 24VUC 24VDC 2A Tension-Clamp Connection

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Solid-State Relay 1 NO Contact 24VUC 24VDC 2A Tension-Clamp Connection
Search Keywords: 1127300000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Weidmuller
  • Artikelnummer:
    1127300000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85364110
  • COO:
    CN
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 38
Sofort versenden
Minimum Order Quantity:
5
10 Weeks Kan verzenden 17/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
5
€33.87
10
€33.36
30
€31.90
100
€30.15
250
€28.96
500 +
€28.22
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!