Image is representational - see mfr. specs

Power Transformer 72VA Wire Lead Flange Mount

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Transformer 72VA Wire Lead Flange Mount
Search Keywords: F92A
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Triad Magnetics
  • Artikelnummer:
    F-92A
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8504312000
  • COO:
    PH
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Single
  • Primary Side Voltage:
    115 V
  • Secondary Configuration:
    Triple
  • Secondary Side Voltage:
    10,20,40 V
  • Secondary Side Current:
    750 mA
  • Power Rating:
    72 VA
  • Mounting:
    Flange Mount
  • Dimension:
    63.5mm x 76.2mm x 76.2mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 54
Versand heute, if you order in
BESTAND DES HERSTELLERS:
194 Kan verzenden
18 Weeks Kan verzenden 8/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€34.35
5
€32.37
10
€31.88
25
€31.42
50
€30.58
100
€30.18
250 +
€30.00
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!