Image is representational - see mfr. specs

AST20HACV0005B4I0N000:CTO-13000000-04

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
AST20HACV0005B4I0N000:CTO-13000000-04
Search Keywords: 1110076500
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity Sensor Solutions
  • Artikelnummer:
    11100765-00
  • Alias/AKA:
    AST20HACV0005B4I0N000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure:
    5 bar, 72.5 psi
  • Operating Temperature Range:
    -40 – 85 °C, -40 – 185 °F
  • Dimensions:
    Dia 1 in, Dia 25.4 mm
  • Output/Span:
    4 – 20 mA
  • Pressure Port/Fitting:
    1/4 MBSPP
  • Pressure Range:
    0 – 5 bar
  • Electrical Connection:
    DIN 43650A
  • Port Material:
    17-4PH
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 2
Sofort versenden
14 Weeks Kan verzenden 14/9/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€760.83
2
€758.93
3
€622.71
4
€554.61
5 +
€543.52
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!