Image is representational - see mfr. specs

RAY-101-40.0(50)

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
RAY-101-40.0(50)
Search Keywords: RAY10140050
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    RAY-101-40.0(50)
  • Alias/AKA:
    0724863001
  • Maßeinheit:
    Per Meter
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    7419805050
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
  • Operating Temperature Range:
    -65 – 150 °C
  • Braid Material:
    Copper
  • Packaging Quantity:
    50
  • Packaging Method:
    Reel
  • Weight (Nominal):
    245 kg/km
  • Braid Coverage:
    93 %
  • Length:
    50 m
  • Product Type:
    Braid
  • Plating:
    Tin
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
38 Meters
29 Weeks Kan verzenden 14/12/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
38
€218.49
75
€116.85
113
€80.01
150 +
€78.41
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!