Image is representational - see mfr. specs

55A0112-22-96

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
55A0112-22-96
Search Keywords: 271315000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    271315-000
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C
  • Wire Size:
    22 AWG
  • Conductor Material:
    Silver-Coated Copper
  • Cable Type:
    Spec 55
  • Voltage Rating:
    600 V
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Wire Color (Base):
    White
  • Wire Color (Stripe):
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
2500
12 Weeks Kan verzenden 7/9/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
2 500
€1.913
5 000
€1.010
7 500
€0.694
10 000 +
€0.680
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!