- Startseite ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 264W012-3/86-0
264W012-3/86-0
TE Connectivity / Raychem Brand
The 264W012-3/86-0 is a heat-shrinkable, semi-rigid molded part made from modified polyolefin, designed for strain relief and ...
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Beschreibung
+
The 264W012-3/86-0 is a heat-shrinkable, semi-rigid molded part made from modified polyolefin, designed for strain relief and environmental sealing in harnessing applications.
Search Keywords: 264W0123860
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:264W012-3/86-0
-
Alias/AKA:CM8725-000
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Approved Standards:SAE AS81765/1 Type I
-
Molded Part Shape:120˚
-
Formcode des Formteils:264
-
Material Systems Code:10
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Lipped:Yes
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-55 – 120 °C
-
Inside Diameter as Supplied:1.42 in
-
Material Code:3
-
Molded Part Type:Molded Boot
-
Adhesive Pre-Coat:Yes
-
Molded Part Shape Code:264
-
Cable Diameter Range:21.4 – 36 mm
-
Material:Semi-Rigid Modified Polyolefin
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
168
Versand heute, if you order in
MOQ für In-Stock-Menge:
15
MOQ für Out-of-Stock-Menge:
15
35 Weeks
Kan verzenden
15/2/27
PRICE (EUR)
MENGE
Stückpreis
15
€18.16
25
€18.11
46
€18.06
92
€11.11
138
€8.81
183 +
€8.62
Click for Quote
Anmeldung
um Sonderpreise freizuschalten