- Startseite ›
- All Products›
- 187874-000
187874-000
TE Connectivity / Raychem Brand
SO63-4-55-24-0
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
SO63-4-55-24-0
Search Keywords: 187874000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Raychem Brand
-
Artikelnummer:187874-000
-
Alias/AKA:SO63-4-55-24-0
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
100 -
Temperature Indicator:Yes
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Operating Temperature (Max):150 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Type:55A0111
-
Resistance Properties:Immersion Protection
-
Government Qualified:No
-
Wire Temperature (Max):125 °C
-
Lead Stranding:Stranded
-
Lead Color:Black
-
Recovered Inside Diameter (Max):.07 in, 1.78 mm
-
Dielectric Outside Diameter (Max):.07 in, 1.8 mm
-
Expanded Inside Diameter (Min):.234 in, 5.95 mm
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .24 mm²
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
-
Product Length:.75 in, 19.1 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
300
Mehrere:
100
40 Weeks
Kan verzenden
22/3/27
PRICE (EUR)
MENGE
Stückpreis
300
€4.52
600
€2.78
900
€2.20
1 200 +
€2.16
Click for Quote
Anmeldung
um Sonderpreise freizuschalten