Image is representational - see mfr. specs

D-146-50-7

+ see all

Datenblatt Zubehör Notify Me

Nicht RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
D-146-50-7
Search Keywords: 157323000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    157323-000
  • Alias/AKA:
    D-146-50-7
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Operating Temperature (Max):
    150 °C
  • Pre-Installed Lead:
    Yes
  • Wire Temperature (Max):
    125 °C
  • Recovered Inside Diameter (Max):
    .035 in, .89 mm
  • Wire Size:
    22 AWG, .34 mm²
  • Expanded Inside Diameter (Min):
    .106 in, 2.69 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
250
39 Weeks Kan verzenden 15/3/27
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
250
€12.88
500
€6.82
750
€4.80
1 000 +
€4.70
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!