Image is representational - see mfr. specs

D-142-66CS2829

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
D-142-66CS2829
Search Keywords: 148308000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    148308-000
  • Alias/AKA:
    D-142-66CS2829
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Operating Temperature (Max):
    125 °C
  • Pre-Installed Lead:
    No
  • Wire Temperature (Max):
    105 °C
  • Expanded Inside Diameter (Min):
    .535 in, 13.59 mm
  • Recovered Inside Diameter (Max):
    .35 in, 8.89 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
125
16 Weeks Kan verzenden 5/10/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
125
€24.68
250
€13.06
375
€9.19
500 +
€9.01
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!