Image is representational - see mfr. specs

44AM4121-26-9/96-9CS2275

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
44AM4121-26-9/96-9CS2275
Search Keywords: 130601000
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    130601-000
  • Alias/AKA:
    44AM4121-26-9/96-9CS2275
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    26 AWG
  • Operating Temperature Range:
    -65 – 150 °C
  • Conductor Material:
    Tin-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Voltage Rating:
    600 VAC
  • Cable Type:
    MIL-DTL-27500
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
1250
16 Weeks Kan verzenden 5/10/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
1 250
€3.36
2 500
€1.78
3 750
€1.22
5 000 +
€1.20
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!