Image is representational - see mfr. specs

100G0111-3.00-6

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung +
100G0111-3.00-6
Search Keywords: 100G01113006
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Raychem Brand
  • Artikelnummer:
    100G0111-3.00-6
  • Alias/AKA:
    3310413001
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8544604000
  • COO:
    GB
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Wall Type:
    Dual
  • Cable Type:
    Spec 100G
  • Operating Temperature Range:
    -55 – 125 °C
  • Conductor Stranding:
    Standard
  • Wire Color:
    Blue
  • Voltage Rating:
    750/1300 V
  • Wire Size:
    12 AWG, 3.31 mm²
  • Product Type:
    Wire
  • Insulation Material:
    Halogen-Free Polymer
  • Product Classification:
    Wire - Spec 99 & 100
  • Cable Style:
    Primary
  • Conductor Material:
    Tin-Plated Copper
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
410
7 Weeks Kan verzenden 3/8/26
Rückbestellung
PRICE (EUR)
MENGE
Stückpreis
410
€6.42
820
€3.39
1 230
€2.39
1 640 +
€2.34
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!