- Startseite ›
- All Products›
- 354079-E
354079-E
TE Connectivity / ERNI
SMCQ 20 F AB VV 7-03 CL * 0007 137 E002
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Beschreibung
+
SMCQ 20 F AB VV 7-03 CL * 0007 137 E002
Search Keywords: 354079E
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / ERNI
-
Artikelnummer:354079-E
-
Alias/AKA:354079
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
560 -
Number of Positions:20
-
PCB Mount Retention:With
-
Number of Loaded Positions:20
-
Profile Height from PCB:.151 in, 3.85 mm
-
PCB Mount Retention Type:Location Peg
-
Shielded:No
-
PCB Mount Orientation:Right Angle
-
Centerline (Pitch):.05 in, 1.27 mm
-
Packaging Type:Tape & Reel
-
Connector System:Board-to-Board
-
Agency/Standard:DIN , UL
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power & Signal
-
Connector Profile:Standard
-
PCB Mount Alignment Type:Locating Posts
-
Contact Current Rating (Max):1.7 A
-
Approved Standards:UL
-
Operating Temperature (Max):125 °C, 257 °F
-
Connector Contact Load Condition:Fully Loaded
-
Mating Alignment:With
-
Housing Material:LCP
-
Packaging Reel Diameter:12.99 in, 330 mm
-
PCB Mount Alignment:With
-
Mating Alignment Type:Polarization
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Receptacle
-
Connector Width:.378 in, 9.6 mm
-
Sealable:No
-
Board-to-Board Configuration:Co-Planar , Orthogonal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Columns:10
-
Stackable:No
-
Contact Shape & Form:Dual Beam
-
Connector Height:.151 in, 3.85 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Contact Mating Area Plating Material:Gold (Au)
-
Contact Layout:Matrix
-
Mating Entry Location:Side
-
Industry Standard:IEC
-
Connector Length:.7 in, 17.78 mm
-
Number of Rows:2
-
Primary Product Color:Black
-
Packaging Quantity:560
-
PCB Contact Termination Area Plating Material Thickness:157.48 – 236.22 µin, 4 – 6 µm
-
Row-to-Row Spacing:.05 in, 1.27 mm
-
Dielectric Withstanding Voltage (Max):500 Vrms
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Header Type:Fully Shrouded
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
530
Sofort versenden
Minimum Order Quantity:
100
21 Weeks
Kan verzenden
29/9/26
PRICE (EUR)
MENGE
Stückpreis
100
€1.90
250
€1.86
560
€1.82
1 120
€1.57
2 800
€1.55
5 040
€1.47
7 840
€1.46
10 080 +
€1.40
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments