Image is representational - see mfr. specs

DRCQ 0,80 26 M 2 SMD M1 137 E009 176 GU-

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
DRCQ 0,80 26 M 2 SMD M1 137 E009 176 GU-
Search Keywords: 294136E
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / ERNI
  • Artikelnummer:
    294136-E
  • Alias/AKA:
    294136
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    830
  • Centerline (Pitch):
    .031 in, .8 mm
  • Contact Base Material:
    Copper Alloy
  • Row-to-Row Spacing:
    .049 in, 1.25 mm
  • Number of Positions:
    16
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Width:
    5 mm
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Stacking Configuration:
    Stack Through
  • Number of Rows:
    2
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Mounting Type:
    Board Mount
  • Packaging Quantity:
    830
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Packaging Type:
    Tape & Reel
  • Connector System:
    Board-to-Board
  • Circuit Application:
    Power & Signal
  • PCB Mount Alignment Type:
    Locating Posts
  • Mating Entry Location:
    Top
  • Stack Height:
    1 mm
  • Sealable:
    No
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Mating Alignment:
    With
  • PCB Mount Alignment:
    With
  • Connector Length:
    14.6 mm
  • Housing Material:
    LCP
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector Height:
    4.8 mm
  • Board-to-Board Configuration:
    Orthogonal , Parallel
  • Contact Type:
    Pin
  • UL Flammability Rating:
    UL 94V-0
  • Contact Layout:
    Matrix
  • Contact Current Rating (Max):
    2.1 A
  • Packaging Reel Diameter:
    12.99 in, 330 mm
  • Contact Shape & Form:
    Rectangular
  • Primary Product Color:
    Black
  • PCB Mount Orientation:
    Vertical
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Stackable:
    Yes
  • Header Type:
    Fully Shrouded
  • Contact Mating Area Length:
    .122 in, 3.1 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Mating Alignment Type:
    Blindmate
  • Agency/Standard:
    DIN , UL
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,660
Sofort versenden
MOQ für In-Stock-Menge:
415
MOQ für Out-of-Stock-Menge:
415
27 Weeks Kan verzenden 10/11/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
415
€4.41
623
€3.48
830 +
€3.42
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!