- Startseite ›
- All Products›
- ZPF000000000149375
ZPF000000000149375
TE Connectivity / Deutsch
983-0RS 14-07 PY
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Beschreibung
+
983-0RS 14-07 PY
Search Keywords: ZPF000000000149375
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:ZPF000000000149375
-
Alias/AKA:983-0RS14-07PY
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:9A991.D
-
Standardmenge:
1 -
Number of Signal Positions:7
-
Hermetically Sealed:No
-
Shell Base Material:Aluminum
-
Circular Connector Contact Type:Pin
-
Assembly Type:Electrical Connector
-
Panel Mount Feature:With
-
Durability Rating:500 Cycles
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Mating Alignment:With
-
Number of Positions:7
-
Factory Installed Backshell:Without
-
Circular Connector Type:Receptacle
-
Accessory Color:Natural
-
Connector System:Wire-to-Panel
-
Circular Connector Shell Size:14
-
Shell Plating Material:Nickel
-
Number of Power Positions:0
-
Keying:Keyway Polarization Y
-
Contacts Preloaded:No
-
Shell Type:Square Flange
-
Reverse Gender:No
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Panel Mount Feature Type:Square Flange
-
Contact Current Rating (Max):13 A
-
Alignment Keyed:Clocking
-
Wire Size:16 – 20 AWG, .52 – 1.31 mm²
-
Shielded:Yes
-
Mating Retention Type:Threaded
-
Contact Layout Arrangement:14 – 7
-
Prewired:No
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Insulation Material Type:Thermoset
-
Approved Standards:EN2997
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
8
15 Weeks
Kan verzenden
28/9/26
PRICE (EUR)
MENGE
Stückpreis
8
€158.32
16
€97.43
24
€77.13
31 +
€75.59
Click for Quote
Anmeldung
um Sonderpreise freizuschalten