- Startseite ›
- All Products›
- ZPF000000000138889
ZPF000000000138889
TE Connectivity / Deutsch
983-6SE 22-39 S8 L
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
983-6SE 22-39 S8 L
Search Keywords: ZPF000000000138889
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:ZPF000000000138889
-
Alias/AKA:983-6SE22-39S8L
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
1 -
Mating Retention Type:Threaded
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Assembly Type:Electrical Connector
-
Reverse Gender:No
-
Connector System:Wire-to-Panel
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Number of Power Positions:0
-
Keying:Keyway Polarization 8
-
Panel Mount Feature:With
-
Circular Connector Insulation Material Type:Thermoset
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Shielded:Yes
-
Shell Type:Plug
-
Hermetically Sealed:No
-
Number of Positions:39
-
Mating Retention:With
-
Circular Connector Shell Size:22
-
Accessory Color:Natural
-
Approved Standards:BACC63 , EN2997 , ESC10
-
Contacts Preloaded:No
-
Shell Base Material:Stainless Steel
-
Circular Connector Type:Plug
-
Sealable:Yes
-
Factory Installed Backshell:Without
-
Alignment Keyed:Clocking
-
Contact Current Rating (Max):13 A, 7.5 A
-
Number of Signal Positions:39
-
Contact Layout Arrangement:22 – 39
-
Prewired:No
-
Durability Rating:500 Cycles
-
Termination Method to Wire & Cable:Crimp
-
Circular Connector Contact Type:Less Socket
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
7
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
7
€215.76
13
€142.99
19
€116.18
25 +
€113.85
Click for Quote
Anmeldung
um Sonderpreise freizuschalten