- Startseite ›
- All Products›
- ZPF000000000101009
ZPF000000000101009
TE Connectivity / Deutsch
DTS 20 K 25-35 PN
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
DTS 20 K 25-35 PN
Search Keywords: ZPF000000000101009
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:ZPF000000000101009
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
1 -
Panel Mount Feature:With
-
Contact Layout Arrangement:25 – 35
-
Wire Size:22 – 28 AWG, .33 – .08 mm²
-
Durability Rating:500 Cycles
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention Type:Threaded
-
Mating Alignment:With
-
Accessory Color:Natural
-
Keying:Keyway Polarization N
-
Panel Mount Feature Type:Square Flange
-
Assembly Type:Electrical Connector
-
Contact Current Rating (Max):5 A
-
Number of Power Positions:0
-
Shell Plating Material:Passivated Stainless Steel Firewall
-
Connector Mounting Type:Panel Mount
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Circular Connector Contact Type:Pin
-
Shell Base Material:Stainless Steel
-
Shell Type:Square Flange Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Sealable:Yes
-
Alignment Keyed:Clocking
-
Mating Retention:With
-
Contacts Preloaded:No
-
Shielded:Yes
-
Environmental Protection Type:Elastomer Sealed
-
Circular Connector Shell Size:J (25)
-
Factory Installed Backshell:Without
-
Reverse Gender:No
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Prewired:No
-
Number of Positions:128
-
Connector System:Wire-to-Panel
-
Number of Signal Positions:128
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power, Signal & High Speed Data
Tools/3D Models
+
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
13
€841.20
25
€446.84
38
€300.16
50 +
€294.15
Click for Quote
Anmeldung
um Sonderpreise freizuschalten