- Startseite ›
- All Products›
- ZPF000000000019681
ZPF000000000019681
TE Connectivity / Deutsch
FDBA 56-22-55 SW-K
Datenblatt Zubehör Notify Me
RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
FDBA 56-22-55 SW-K
Search Keywords: ZPF000000000019681
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:ZPF000000000019681
-
Alias/AKA:FDBA56-22-55SW-K
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:FR
-
ECCN:EAR99
-
Standardmenge:
1 -
Accessory Color:Natural
-
Circular Connector Insulation Material Type:Thermoset
-
Contact Current Rating (Max):7.5 A
-
Number of Power Positions:0
-
Contacts Preloaded:No
-
Environmental Protection Type:Elastomer Sealed
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Shielded:No
-
Shell Plating Material:Black Anodized
-
Circular Connector Shell Size:22
-
Number of Positions:55
-
Shell Base Material:Aluminum
-
Reverse Gender:No
-
Circular Connector Contact Type:Socket
-
Connector System:Wire-to-Panel
-
Circular Connector Type:Plug
-
Contact Layout Arrangement:22 – 55
-
Keying:Insert Polarization W
-
Sealable:Yes
-
Wire Size:20 – 24 AWG, .2 – .52 mm²
-
Durability Rating:500 Cycles
-
Shell Type:Plug
-
Hermetically Sealed:No
-
Termination Method to Wire & Cable:Crimp
-
Number of Signal Positions:55
-
Prewired:No
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Voltage:115 VAC, 115 VDC
-
Circuit Application:Power, Signal & High Speed Data
-
Product Type:Connector Assembly
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
10
13 Weeks
Kan verzenden
14/9/26
PRICE (EUR)
MENGE
Stückpreis
10
€295.59
19
€164.72
28
€117.98
37 +
€115.63
Click for Quote
Anmeldung
um Sonderpreise freizuschalten