- Startseite ›
- All Products›
- YDTS26Z17-99PNV001
YDTS26Z17-99PNV001
TE Connectivity / Deutsch
PLUG ASSY
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
PLUG ASSY
Search Keywords: YDTS26Z1799PNV001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:YDTS26Z17-99PNV001
-
Alias/AKA:DTS26Z17-99PN[V001]
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Standardmenge:
1 -
Circular Connector Contact Type:Pin
-
Polarization Code:N
-
Hermetically Sealed:No
-
Connector System:Cable-to-Panel
-
Shielded:Yes
-
Shell Base Material:Aluminum 6061-T6
-
Contact Current Rating (Max):13 A
-
Wire Size:20 – 16 AWG, .52 – 1.31 mm²
-
Circular Connector Shell Size:17
-
Connector Mounting Type:Panel Mount
-
Mating Retention:With
-
Shell Type:Straight Plug
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Circular Connector Type:Plug
-
Number of Signal Positions:21
-
Number of Power Positions:2
-
Shell Plating Material:Black Zinc Nickel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Number of Positions:23
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Contacts Preloaded:No
-
Alignment Keyed:Clocking
-
Contact Layout Arrangement:17 – 99
-
Sealable:Yes
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Connector Assembly
-
Circuit Application:Power & Signal
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
28
65 Weeks
Kan verzenden
13/9/27
PRICE (EUR)
MENGE
Stückpreis
28
€798.08
56
€407.62
84
€277.47
112 +
€271.91
Click for Quote
Anmeldung
um Sonderpreise freizuschalten