- Startseite ›
- All Products›
- YDTS24H21-41SE0000
YDTS24H21-41SE0000
TE Connectivity / Deutsch
DTS24***-****
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
DTS24***-****
Search Keywords: YDTS24H2141SE0000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:YDTS24H21-41SE0000
-
Alias/AKA:DTS24H21-41SE
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694020
-
Standardmenge:
1 -
Number of Signal Positions:41
-
Circular Connector Contact Type:Socket
-
Hermetically Sealed:Yes
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Contact Layout Arrangement:21 – 41
-
Circular Connector Shell Size:21
-
Wire Size:20 – 24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Current Rating (Max):7.5 A
-
Shell Base Material:Stainless Steel
-
Number of Positions:41
-
Sealable:Yes
-
Reverse Gender:No
-
Circular Connector Insulation Material Type:Glass
-
Product Type:Connector
-
Polarization Code:E
-
Contacts Preloaded:No
-
Number of Power Positions:0
-
Shell Type:Jam Nut Receptacle
-
Alignment Keyed:0 °
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
13
€1,661.65
25
€882.64
38
€592.91
50 +
€581.05
Click for Quote
Anmeldung
um Sonderpreise freizuschalten