- Startseite ›
- All Products›
- YDTS21H17-26PBV001
YDTS21H17-26PBV001
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1726PBV001
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:YDTS21H17-26PBV001
-
Alias/AKA:D38999/25HE26PB
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
Standardmenge:
1 -
Contact Current Rating (Max):7.5 A
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector Style:Solder Flange
-
Contact Layout Arrangement:17 – 26
-
Polarization Code:B
-
Number of Positions:26
-
Number of Power Positions:0
-
Reverse Gender:No
-
Mating Retention Type:Threaded
-
Hermetically Sealed:Yes
-
Alignment Keyed:0 °
-
Shell Base Material:Stainless Steel
-
Product Type:Connector
-
Circular Connector Shell Size:E (17)
-
Circuit Application:Signal
-
Sealable:Yes
-
Mating Alignment Type:Keyed
-
Wire Size:20 AWG
-
Contact Type:Solder Cup Pin
-
Connector System:Cable-to-Panel
-
Number of Signal Positions:26
-
Insulation Material:Glass
-
Preloaded:No
-
Shell Material:Stainless Steel
-
Shell Size:E (17)
-
Wire/Cable Size:20 AWG
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
13
€574.86
25
€315.54
38
€214.15
50 +
€209.86
Click for Quote
Anmeldung
um Sonderpreise freizuschalten