- Startseite ›
- All Products›
- YDTS21H15-05ZC0000
YDTS21H15-05ZC0000
TE Connectivity / Deutsch
CONNECTOR, RECEPTACLE
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
CONNECTOR, RECEPTACLE
Search Keywords: YDTS21H1505ZC0000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:YDTS21H15-05ZC0000
-
Alias/AKA:DTS21H15-05ZC
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
Standardmenge:
1 -
Sealable:Yes
-
Mating Retention Type:Threaded
-
Shell Type:Solder Flange
-
Wire Size:16 AWG
-
Contact Current Rating (Max):13 A
-
Number of Signal Positions:5
-
Circular Connector Type:Receptacle
-
Hermetically Sealed:Yes
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Product Type:Connector
-
Circular Connector Insulation Material Type:Glass
-
Contacts Preloaded:No
-
Number of Positions:5
-
Alignment Keyed:0 °
-
Number of Power Positions:0
-
Circular Connector Shell Size:D (15)
-
Mating Alignment Type:Keyed
-
Reverse Gender:No
-
Connector System:Cable-to-Panel
-
Circular Connector Contact Type:Eyelet Socket
-
Contact Layout Arrangement:15 – 5
-
Panel Mount Feature Type:Solder Flange
-
Shell Base Material:Stainless Steel
-
Polarization Code:C
-
Circuit Application:Signal
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
13
€758.47
25
€402.88
38
€270.63
50 +
€265.22
Click for Quote
Anmeldung
um Sonderpreise freizuschalten