- Startseite ›
- All Products›
- YDTS20H19-35PA0000
YDTS20H19-35PA0000
TE Connectivity / Deutsch
DTS SQUARE FLANGE ENVELOPE
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
DTS SQUARE FLANGE ENVELOPE
Search Keywords: YDTS20H1935PA0000
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Deutsch
-
Artikelnummer:YDTS20H19-35PA0000
-
Alias/AKA:DTS20H19-35PA
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Standardmenge:
1 -
Polarization Code:A
-
Contacts Preloaded:No
-
Number of Signal Positions:66
-
Shell Base Material:Stainless Steel
-
Contact Current Rating (Max):5 A
-
Circular Connector Insulation Material Type:Glass
-
Hermetically Sealed:Yes
-
Reverse Gender:No
-
Shell Type:Square Flange Receptacle
-
Circular Connector Shell Size:F (19)
-
Number of Power Positions:0
-
Product Type:Connector
-
Circuit Application:Signal
-
Circular Connector Contact Type:Pin
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Contact Layout Arrangement:19 – 35
-
Circular Connector Type:Receptacle
-
Connector System:Cable-to-Panel
-
Mating Alignment Type:Keyed
-
Sealable:Yes
-
Mating Retention Type:Threaded
-
Number of Positions:66
-
Alignment Keyed:0 °
-
Wire Size:22 – 28 AWG
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
MOQ für Out-of-Stock-Menge:
13
9 Weeks
Kan verzenden
17/8/26
PRICE (EUR)
MENGE
Stückpreis
13
€881.20
25
€468.07
38
€314.43
50 +
€308.14
Click for Quote
Anmeldung
um Sonderpreise freizuschalten