Image is representational - see mfr. specs

REC, 2P, BLK, N, CAP

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung +
REC, 2P, BLK, N, CAP
Search Keywords: DTM042PE005
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / Deutsch Automotive
  • Artikelnummer:
    DTM04-2P-E005
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sealable:
    Yes
  • Hybrid Connector:
    No
  • Body Material:
    PA GF
  • Cable Exit Angle:
    180 °
  • Number of Rows:
    1
  • Strain Relief:
    Add By Accessory
  • Mating Pin Diameter:
    .04 in, 1.02 mm
  • Mounting Feature:
    With
  • Connector & Housing Type:
    Housing for Male Terminals
  • Connector Mounting Type:
    Cable Mount (Free-Hanging) , Fixing Screw
  • Length:
    1.68 in, 42.67 mm
  • Agency/Standard:
    SAE J2030
  • Packaging Quantity:
    1000
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Nominal Voltage Architecture:
    12 V, 24 V, 48 V
  • Serviceable:
    Yes
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Circuit Application:
    Power & Signal
  • Height:
    .638 in, 16.21 mm
  • Width:
    .651 in, 16.54 mm
  • Centerline (Pitch):
    .165 in, 4.19 mm
  • Terminal Position Assurance:
    Yes
  • Packaging Method:
    Box
  • Degree of Protection:
    IP68 , IP6K9K
  • Blank Cavity Position:
    0
  • Contact Current Rating (Max):
    7.5 A
  • Number of Positions:
    2
  • Primary Product Color:
    Black
  • Operating Voltage:
    250 VAC
  • Connector System:
    Wire-to-Wire
  • UL Flammability Rating:
    20mm Flame Test per Standard UL-94
  • Connector Position Assurance Capable:
    No
  • Polarized:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 1,195
Sofort versenden
Minimum Order Quantity:
10
13 Weeks Kan verzenden 24/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€2.81
100
€2.35
250
€2.24
500
€2.13
1 000
€2.04
2 500
€1.91
5 000
€1.90
7 500 +
€1.89
Click for Quote
Anmeldung um Sonderpreise freizuschalten
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!