- Startseite ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-1641
609-1641
TE Connectivity / Buchanan Brand
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount
Datenblatt Zubehör Notify Me
Nicht RoHS-konform
Pack Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
Conn IDC Connector F 16 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6091641
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / Buchanan Brand
-
Artikelnummer:609-1641
-
Alias/AKA:6-1437020-8
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Standardmenge:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
3,327
Versand heute, if you order in
MOQ für In-Stock-Menge:
5
MOQ für Out-of-Stock-Menge:
250
14 Weeks
Kan verzenden
8/9/26
PRICE (EUR)
MENGE
Stückpreis
5
€15.14
50
€14.92
100
€14.69
250
€14.48
500
€7.66
750
€5.39
1 000 +
€5.29
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Zubehör