- Startseite ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 926887-1
926887-1
TE Connectivity / AMP Brand
UNIV.M-N-L.PIN
Datenblatt Zubehör Notify Me
RoHS-konform
Reel Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
UNIV.M-N-L.PIN
Product Highlights:
- Contact
- Universal MATE-N-LOK
- Not CompactPCI
- Contact Type = Split Pin
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
Search Keywords: 9268871
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:926887-1
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:19 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
2,610
Sofort versenden
Buy all 2,610 in-stock or the regular minimum order quantity of 5000
Bestellt:
20 000
Kan verzenden 28/1/27
Stock lot only:
2610
Minimum Order Quantity:
5000
Mehrere:
5000
43 Weeks
Kan verzenden
2/3/27
PRICE (EUR)
MENGE
Stückpreis
1
€0.1089
5 000
€0.0990
10 000
€0.0976
25 000
€0.0937
50 000
€0.0840
100 000
€0.0809
150 000 +
€0.0807
Click for Quote
Anmeldung
um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT