Image is representational - see mfr. specs

8POS HDR 90 DEG,HT,5.00MM PITCH,TL 2.6MM

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung +
8POS HDR 90 DEG,HT,5.00MM PITCH,TL 2.6MM
Search Keywords: 23420798
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    TE Connectivity / AMP Brand
  • Artikelnummer:
    2342079-8
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Number of Positions:
    8
  • Contact Mating Area Plating Material:
    Tin
  • Contact Current Rating (Max):
    15 A
  • Packaging Method:
    Box
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Housing Material:
    High Temperature Polyamide
  • Connector Mounting Type:
    Board Mount
  • Terminal Block Connector Type:
    Header
  • Header Type:
    Fully Shrouded
  • Contact Base Material:
    Copper Magnesium
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Centerline (Pitch):
    .197 in, 5 mm
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    300 VAC
  • Termination Post & Tail Length:
    .102 in, 2.6 mm
  • Product Orientation:
    Right Angle
  • Stacking Configuration:
    Side Stackable
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 300
Versand heute, if you order in
MOQ für In-Stock-Menge:
3
MOQ für Out-of-Stock-Menge:
3
11 Weeks Kan verzenden 21/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
3
€52.08
25
€51.95
50
€51.82
100
€51.69
200
€27.28
300
€18.76
400 +
€18.38
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!