- Startseite ›
- All Products›
- 1-2176609-4
1-2176609-4
TE Connectivity / AMP Brand
EP 1W (SSS) 3R6 5%
Datenblatt Zubehör Notify Me
RoHS-konform
Box Verpackung
Certificate of Compliance Guarantee
Beschreibung
+
EP 1W (SSS) 3R6 5%
Search Keywords: 121766094
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:TE Connectivity / AMP Brand
-
Artikelnummer:1-2176609-4
-
Alias/AKA:EP1WSSS3R6J
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Standardmenge:
1000 -
Operating Voltage:500 V
-
Resistance Class:Up to 1kΩ
-
Lead Type:Axial-Leaded
-
Number of Resistors:1
-
Resistance Value:3.6 Ω
-
Resistor Type:Power Resistor
-
Packaging Method:Ammo Packed
-
Element Type:Wire Wound
-
Power Rating:1 W
-
Number of Terminations:2
-
Operating Temperature Range:-55 – 155 °C
-
Temperature Coefficient:±400 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 0
Minimum Order Quantity:
1000
Mehrere:
1000
14 Weeks
Kan verzenden
21/9/26
PRICE (EUR)
MENGE
Stückpreis
1 000
€0.0529
5 000
€0.0416
10 000
€0.0398
25 000
€0.0393
50 000
€0.0363
100 000
€0.0329
150 000
€0.0328
250 000 +
€0.0303
Click for Quote
Anmeldung
um Sonderpreise freizuschalten