W193RE2A3-24G

Struthers-Dunn

Reed Relays DPST-NO 0.5A 24VDC 1.5KOhm Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Reed Relays DPST-NO 0.5A 24VDC 1.5KOhm Thru-Hole
Search Keywords: W193RE2A324G
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Struthers-Dunn
  • Artikelnummer:
    W193RE2A3-24G
  • Alias/AKA:
    193RE2A3-24G
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • COO:
    US
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Carry Current:
    2 A
  • Maximum Switching Current:
    0.5 A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 5
Sofort versenden
12 Weeks Kan verzenden 28/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€164.69
3
€162.22
5
€159.78
10
€123.78
25 +
€101.28
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!