- Startseite ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SW-512
SW-512
Stancor
Power Transformer - Pri:115V - Sec:12.6/6.3 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.
Datenblatt Zubehör Notify Me
RoHS-konform
Certificate of Compliance Guarantee
Beschreibung
+
Power Transformer - Pri:115V - Sec:12.6/6.3 V - 2500Vrms - 12VA - 6 Terminals - PC Pin Thru-Hole.
Search Keywords: SW512
Spezifizierung
+
-
Product AttributeAttribute Value Select Attribute
-
Lieferant:Stancor
-
Artikelnummer:SW-512
-
Maßeinheit:Per Each
-
RoHS (Beschränkung gefährlicher Stoffe):Yes
-
HTS:8504314035
-
Standardmenge:
250 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.75 x 39.62 x 36.58 mm
Ressourcen
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig:
104
Versand heute, if you order in
9 Weeks
Kan verzenden
3/8/26
PRICE (USD)
MENGE
Stückpreis
1
$14.30
5
$13.81
10
$13.48
25
$13.27
50
$13.08
100
$12.73
250 +
$12.54
Click for Quote
Anmeldung
um Sonderpreise freizuschalten