LB-1212

Stancor

Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Verpackung
Certificate of Compliance Guarantee
Beschreibung +
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: LB1212
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Stancor
  • Artikelnummer:
    LB-1212
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536509055
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    900,1800 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    50.8 x 63.5 x 26.9 mm
Tools/3D Models +
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 90
Versand heute, if you order in
BESTAND DES HERSTELLERS:
118 Kan verzenden
9 Weeks Kan verzenden 6/8/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€58.47
5
€55.11
10
€54.27
25
€45.25
50
€44.58
100
€41.76
250 +
€41.13
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!