Image is representational - see mfr. specs

3-101-004

Schurter

MSM19 LA DP 16A RI 0GN

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
BOX Verpackung
Certificate of Compliance Guarantee
Beschreibung +
MSM19 LA DP 16A RI 0GN
Search Keywords: 3101004
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Schurter
  • Artikelnummer:
    3-101-004
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    85365000999
  • COO:
    CZ
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPST
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    16A@250VAC 30 VDC
  • Actuator Style:
    Round Button
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 20
Versand heute, if you order in
12 Weeks Kan verzenden 28/7/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
1
€44.39
5
€41.84
10
€41.20
30
€39.51
50
€39.42
100
€39.01
250 +
€38.77
Click for Quote
Anmeldung um Sonderpreise freizuschalten
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!