Image is representational - see mfr. specs

HTSW-110-07-G-D

Samtec

.100" High-Temp Terminal Strip

+ see all

Datenblatt Zubehör Notify Me

RoHS-konform
Bulk Verpackung
Certificate of Compliance Guarantee
Beschreibung +
.100" High-Temp Terminal Strip
Search Keywords: HTSW11007GD
Spezifizierung +
  • Product Attribute
    Attribute Value Select Attribute
  • Lieferant:
    Samtec
  • Artikelnummer:
    HTSW-110-07-G-D
  • Maßeinheit:
    Per Each
  • RoHS (Beschränkung gefährlicher Stoffe):
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Standardmenge: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Ressourcen +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Vorrätig: 814
Versand heute, if you order in
Minimum Order Quantity:
10
2 Weeks Kan verzenden 17/6/26
In den Einkaufswagen
PRICE (EUR)
MENGE
Stückpreis
10
€2.57
100
€1.81
250
€1.79
500
€1.59
1 000
€1.14
2 500
€1.09
5 000
€0.98
7 500 +
€0.97
Click for Quote
Anmeldung um Sonderpreise freizuschalten

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!