TDK-Lambda Americas Inc. represents the culmination of three well-established North American power manufacturers including Electronic Measurements Inc. (founded in 1945), Lambda Electronics (1948), and Innoveta Technologies (2001) and was acquired by TDK in 2008. We’ve earned the reputation of being a trusted world-class organization through a history of providing reliable and innovative power
8.5 x 8.5 mm, BGA Heat Sink, Aluminum, PCB
immediatamente
Ships
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5
Heat Sink Passive TO-220 Vertical Thru-Hole Aluminum 6063-T5 7.5°C/W Black Anodized
Ships 12.18.24
Heat Sink Passive Vertical Aluminum 2.2°C/W Black Anodized
Heat Sink Passive TO-220 Staggered Thru-Hole Copper 17.9°C/W Black Paint
Ships 6.28.24
Heat Sink Passive TO-5 Clip Beryllium Copper 14°C/W Black Ebonol
Heat SinksHEATSINK BLACK ANODIZED | Ohmite VXA-55-101E
Ships 6.3.24
Heat Sink Passive TO-247 Horizontal Screw Mount Aluminum 6063-T5 9.8°C/W Black Anodized
Heat Sink Passive Stud Mount Aluminum Alloy 2.5°C/W Black Anodized
Ships 7.29.24
Heat Sink Passive Aluminum 6063-T5
Ships 10.3.24