NovaSensor, a division of Amphenol Advanced Sensors, is the medical industry pioneer for MEMS technology, as well as pressure sensors. Amphenol Advanced Sensors capitalizes on NovaSensor’s heritage as a leader in micromachining process design for pressure sensing and MEMS technology for OEM customers in the medical, autom
Cable Assembly AC Power 3.05m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
Automatic Reset - GFCI Cord Set - 3ft - 15A-125V Triple-tap Cord - Black Body.
Cable Assembly AC Power 2m C13 3 POS F 16AWG
Updu to Iec 60309 2PE 6H 60A IP44 Cord Set 3M 10FT
Dual-Locking IT Power Cord, IEC C20 to IEC C19, 4 feet (1.2m), Red, 10 pack
AC Power Cord United Kingdom, C5 for C6 inlet Right Angle, 0.75 mm, 2 M, Black
397004-01
Cable Assembly 12/3 SOW 15.24m 14AWG (2Power/1Ground) POS IP67 Power to (2Power/1Ground) POS IP67 Power M-F Water ...
Cable Assembly 15.24m NEMA L5-15 to NEMA L5-15 5 to 5 POS PL-RCP
Power cable - 3-position - PVC - yellow - free cable end - A - standard - on Socket straight 7/8"-16UNF - A - sta ...